- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1010062100-000
T1010062100-000
TE Connectivity / AMP Brand
H6B-KDBP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H6B-KDBP
Search Keywords: T1010062100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1010062100-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum
-
Dimension:72.4 x 22mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
20
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
20
$6.58
60
$5.26
100
$5.08
260
$4.49
500
$4.29
1,000
$4.08
2,500
$3.96
5,000 +
$3.94
Click for Quote
Log in
to unlock special pricing