- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1010031100-000
T1010031100-000
TE Connectivity / AMP Brand
H3A-KDTP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H3A-KDTP
Search Keywords: T1010031100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1010031100-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Backshells
-
Shell Size:1
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:35mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
30
$3.30
120
$3.20
270
$2.82
510
$2.56
1,020
$2.27
2,520
$2.21
5,010
$2.15
7,500 +
$2.13
Click for Quote
Log in
to unlock special pricing