- Home ›
- All Products›
- T1000321320-000
T1000321320-000
TE Connectivity / AMP Brand
H32B-KDBP-BOM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H32B-KDBP-BOM
Search Keywords: T1000321320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1000321320-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10 -
Hood & Base Locking Device Type:Locking Clip
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Hood & Base Connector Product Type:Cover
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$7.68
30
$6.24
100
$5.67
250
$5.16
500
$4.55
1,000
$4.11
2,500
$4.00
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing