- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T0923004002-001
T0923004002-001
TE Connectivity / AMP Brand
HB DOUBLE PLASTIC LOCKING
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HB DOUBLE PLASTIC LOCKING
Search Keywords: T0923004002001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T0923004002-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Nylon
-
Dimension:56.5 x 49.8 x 37.4mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
398
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
10
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
20
$5.03
50
$4.51
100
$4.13
250
$3.72
500
$3.29
1,000
$2.93
2,500
$2.75
5,000 +
$2.63
Click for Quote
Log in
to unlock special pricing