- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMA-PS-1G-S
SMA-PS-1G-S
TE Connectivity / AMP Brand
SMA-PS-1G-S
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
SMA-PS-1G-S
Search Keywords: SMAPS1GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:SMA-PS-1G-S
-
Alias/AKA:2081202-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:12.4 GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:27.43 x 21.16 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
293
Can Ship immediately
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
45
$1.4500
250
$1.4200
450
$1.4000
500
$1.3500
1,000
$1.1100
5,000
$0.9588
10,000 +
$0.9078
Click for Quote
Log in
to unlock special pricing