- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMA-PS-1F-S
SMA-PS-1F-S
TE Connectivity / AMP Brand
Conn SMA KOAXXA PL 50Ohm Solder/Crimp ST Cable Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SMA KOAXXA PL 50Ohm Solder/Crimp ST Cable Mount Gold Bag
Search Keywords: SMAPS1FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:SMA-PS-1F-S
-
Alias/AKA:2081202-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:12.4 GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:27.43 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
466
Ships today, if you order in
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$2.00
200
$1.93
700
$1.85
1,900
$1.76
5,700 +
$1.70
Click for Quote
Log in
to unlock special pricing