- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- QUP3GR
TE Connectivity / AMP Brand
QUP3GR
Label - Vinyl - Cal - Self-Lam - Green - 25.4 x 25.4mm - Len: 152.4mm - 30/Pk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Label - Vinyl - Cal - Self-Lam - Green - 25.4 x 25.4mm - Len: 152.4mm - 30/Pk
Search Keywords: QUP3GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:QUP3GR
-
Alias/AKA:1878681-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Color:Green
Product Guides
+
Frequently Asked Questions
Is QUP3GR RoHS compliant?
Yes, QUP3GR is RoHS compliant.
What is the lead time for QUP3GR?
The standard lead time for QUP3GR is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
150
$94.11
300
$48.07
450
$32.72
600 +
$32.07
Click for Quote
Log in
to unlock special pricing