- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- QUP12LB
QUP12LB
TE Connectivity / AMP Brand
Label - Vinyl - Cal - Self-Lam - Light Blue - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Label - Vinyl - Cal - Self-Lam - Light Blue - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk
Search Keywords: QUP12LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:QUP12LB
-
Alias/AKA:1878680-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Light Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
88
$9.60
175
$5.94
263
$4.69
350 +
$4.60
Click for Quote
Log in
to unlock special pricing