- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- QUP12BU
QUP12BU
TE Connectivity / AMP Brand
Label - Vinyl - Cal - Self-Lam - Blue - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Label - Vinyl - Cal - Self-Lam - Blue - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk
Search Keywords: QUP12BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:QUP12BU
-
Alias/AKA:1878679-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue/White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.014
10
$2.740
50
$2.490
100
$2.450
250
$2.390
500
$2.230
1,000
$2.180
2,500
$2.150
5,000 +
$2.130
Click for Quote
Log in
to unlock special pricing