- Home ›
- All Products›
- P076D16B
P076D16B
TE Connectivity / AMP Brand
P076D16B=RTM 1600-4000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
P076D16B=RTM 1600-4000
Search Keywords: P076D16B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:P076D16B
-
Alias/AKA:1601829-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
34000 -
Wire/Cable Type:Discrete Wire
-
Barrel Style:Standard
-
Number of Serrations:7
-
Product Type:Splice
-
Wire Diameter Range:1.02 – 1.6 mm
-
Packaging Quantity:34000
-
Serrated:Yes
-
Terminal & Splice Style:Splice
-
Insulated Wire Support:No
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Plating Material:Unplated
-
Government Qualified:No
-
Termination Method:Crimp
-
Wire Insulation Support:Without
-
Barrel Type:Open Barrel
-
Wire Size:18 – 14 AWG
-
Insulated:No
-
Overall Length:3.91 mm
-
Splice Capacity:3
-
Packaging Method:Strip
-
Material Width:.154 in
-
Heavy Duty:No
-
Material Thickness:.41 mm
-
Contact Plating Material:Unplated
-
Operating Voltage:250 V
-
Splice Type:Thru Splice
-
Splice Material:Brass
-
Terminal & Splice Type:Splice
-
Sealable:No
-
Strip Orientation:End Feed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25500
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25,500
$0.0591
51,000
$0.0364
76,500
$0.0288
102,000 +
$0.0282
Click for Quote
Log in
to unlock special pricing