- Home ›
- All Products›
- P051C16B
P051C16B
TE Connectivity / AMP Brand
Crimpband Splices
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Crimpband Splices
Product Highlights:
- Crimpband Type = RTM (Non-magnetic Wire)
- 6 Ridges
- Wire Range = 0.40 - 0.75 [21 - 18 1/2] mm² [AWG]
- Wire Range Diameter (Solid) = .71 - .99 mm
- CMA Range = 800 - 1500 CMA
Search Keywords: P051C16B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:P051C16B
-
Alias/AKA:1601810-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
49000 -
Terminal & Splice Style:Splice
-
Wire Insulation Support:Without
-
Material Thickness:.016 in
-
Government Qualified:No
-
Packaging Quantity:49000
-
Packaging Method:Strip
-
Barrel Type:Open Barrel
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Insulated:No
-
Overall Length:.138 in
-
Material Width:.138 in
-
Operating Voltage:250 V
-
Splice Type:Thru Splice
-
Sealable:No
-
Terminal & Splice Type:Splice
-
Product Type:Splice
-
Splice Material:Brass
-
Barrel Style:Standard
-
Termination Method:Crimp
-
Insulated Wire Support:No
-
Number of Serrations:6
-
Serrated:Yes
-
Wire Diameter Range:.71 – .99 mm
-
Splice Capacity:3
-
Wire Size:.4 – .75 mm²
-
Strip Orientation:End Feed
-
Contact Plating Material:Unplated
-
Plating Material:Unplated
-
Wire/Cable Type:Discrete Wire
-
Heavy Duty:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36750
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
36,750
$0.0342
73,500
$0.0210
110,250
$0.0167
147,000 +
$0.0163
Click for Quote
Log in
to unlock special pricing