- Home ›
- All Products›
- P032/036B12B
P032/036B12B
TE Connectivity / AMP Brand
P032/036B12B=RTM 400-1100
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
P032/036B12B=RTM 400-1100
Search Keywords: P032036B12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:P032/036B12B
-
Alias/AKA:1601795-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
87000 -
Wire Diameter Range:.51 – .84 mm
-
Heavy Duty:No
-
Splice Material:Brass
-
Serrated:Yes
-
Terminal & Splice Style:Splice
-
Termination Method:Crimp
-
Wire Insulation Support:Without
-
Packaging Quantity:87000
-
Plating Material:Unplated
-
Contact Plating Material:Unplated
-
Insulated:No
-
Packaging Method:Strip
-
Wire Size:400 – 1100 CMA
-
Strip Orientation:End Feed
-
Barrel Style:Standard
-
Operating Voltage:250 V
-
Terminal & Splice Type:Splice
-
Material Thickness:.012 in
-
Government Qualified:No
-
Splice Type:Thru Splice
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Insulated Wire Support:No
-
Overall Length:1.93 mm
-
Product Type:Splice
-
Wire/Cable Type:Discrete Wire
-
Material Width:.076 in
-
Number of Serrations:3
-
Splice Capacity:3
-
Barrel Type:Open Barrel
-
Sealable:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65250
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
65,250
$0.0163
130,500
$0.0100
195,750
$0.0079
261,000 +
$0.0078
Click for Quote
Log in
to unlock special pricing