- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- NP1TA-00R2XX
NP1TA-00R2XX
TE Connectivity / AMP Brand
Conn Housing PL 2 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 2 POS Crimp ST Cable Mount
Search Keywords: NP1TA00R2XX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:NP1TA-00R2XX
-
Alias/AKA:5-1437710-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
331
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$0.665
250
$0.595
500
$0.594
1,500
$0.569
3,000
$0.558
6,000
$0.551
7,500
$0.549
10,500 +
$0.547
Click for Quote
Log in
to unlock special pricing