- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- MS25274-2
MS25274-2
TE Connectivity / AMP Brand
Splice Terminal 18-22AWG 11.3mm 5.33mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Splice Terminal 18-22AWG 11.3mm 5.33mm Tin Loose Piece
Search Keywords: MS252742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MS25274-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
100
$0.4711
500
$0.4226
1,000
$0.3694
3,000
$0.3649
5,000
$0.3640
8,000
$0.3631
15,000
$0.3622
25,000 +
$0.3613
Click for Quote
Log in
to unlock special pricing