- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS25036-146
MS25036-146
TE Connectivity / AMP Brand
Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: MS25036146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MS25036-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,175
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$1.155
250
$0.945
500
$0.890
1,000
$0.820
3,000
$0.817
5,000
$0.815
8,000
$0.813
10,000 +
$0.811
Click for Quote
Log in
to unlock special pricing