Available Replacements
Possible Replacement
323914 323914 TE Connectivity / AMP Brand TERMINAL,PIDG R 26-22 4
323914

TE Connectivity / AMP Brand

In Stock: 18,617

Minimum Order: 100

View Product
Possible Replacement
2-323914-1 2-323914-1 TE Connectivity / AMP Brand TERMINAL,PIDG R 26-22 4
2-323914-1

TE Connectivity / AMP Brand

In Stock: 82,645

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

MS25036-144

Ring Tongue Terminal 22-26AWG 16.41mm 5.16mm Tin Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 22-26AWG 16.41mm 5.16mm Tin Loose Piece
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: MS25036144
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: MS25036-144
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces MS25036-144?
The recommended replacement for MS25036-144 is 323914 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is MS25036-144 RoHS compliant?
Yes, MS25036-144 is RoHS compliant.
What is the lead time for MS25036-144?
The standard lead time for MS25036-144 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 539
Ships today, if you order in
On Order:
13,000   can ship 11/25/26
4,706   can ship 3/17/27
12,000   can ship 6/7/27
Minimum Order Quantity:
25
40 Weeks can ship 8/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.172
250
$0.846
500
$0.808
1,000
$0.800
3,000
$0.779
5,000
$0.756
8,000
$0.754
10,000 +
$0.723
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!