- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS25036-123
MS25036-123
TE Connectivity / AMP Brand
Ring Tongue Terminal 4AWG 48.26mm 13.86mm Tin Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 4AWG 48.26mm 13.86mm Tin Loose Piece
Search Keywords: MS25036123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MS25036-123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.