- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS25036-119
Available Replacements
TE Connectivity / AMP Brand
MS25036-119
Ring Tongue Terminal 6AWG 43.87mm 11.89mm Tin Loose Piece
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Ring Tongue Terminal 6AWG 43.87mm 11.89mm Tin Loose Piece
Search Keywords: MS25036119
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | MS25036-119 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is MS25036-119 discontinued?
Yes, MS25036-119 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MS25036-119?
The recommended replacement for MS25036-119 is 322153 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is MS25036-119 RoHS compliant?
Yes, MS25036-119 is RoHS compliant.
What is the lead time for MS25036-119?
The standard lead time for MS25036-119 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.