- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS25036-110
MS25036-110
TE Connectivity / AMP Brand
Ring Tongue Terminal 14-16AWG 30.93mm 13.48mm Tin Tape
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 30.93mm 13.48mm Tin Tape
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: MS25036110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MS25036-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 50
On Order:
5,000
can ship 12/7/26
Stock lot only:
14
Minimum Order Quantity:
50
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$1.0846
50
$0.9860
250
$0.6500
1,000
$0.5560
3,000
$0.5160
5,000
$0.5140
8,000
$0.5120
10,000
$0.5100
15,000 +
$0.5090
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT