- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS25036-104
MS25036-104
TE Connectivity / AMP Brand
Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin T/R
Search Keywords: MS25036104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MS25036-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.6186
500
$0.4997
1,000
$0.4766
3,000
$0.4489
5,000
$0.4421
8,000
$0.4241
10,000
$0.4177
15,000 +
$0.4114
Click for Quote
Log in
to unlock special pricing