Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

MS25036-102

Ring Tongue Terminal 16-22AWG 19.86mm 6.35mm Tin Loose Piece

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 16-22AWG 19.86mm 6.35mm Tin Loose Piece
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: MS25036102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: MS25036-102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces MS25036-102?
The recommended replacement for MS25036-102 is 51863-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is MS25036-102 RoHS compliant?
Yes, MS25036-102 is RoHS compliant.
What is the lead time for MS25036-102?
The standard lead time for MS25036-102 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
88,000   can ship 12/28/26
100,000   can ship 1/6/27
100,000   can ship 2/17/27
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2852
3,000
$0.2778
5,000
$0.2702
8,000
$0.2654
10,000
$0.2647
25,000
$0.2640
50,000
$0.2633
100,000 +
$0.2627
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!