- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS25036-101
MS25036-101
TE Connectivity / AMP Brand
Ring Tongue Terminal 10-12AWG 17.07mm 5.54mm Tin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 17.07mm 5.54mm Tin T/R
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: MS25036101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MS25036-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,376
Can Ship immediately
On Order:
50,000
can ship 7/13/26
Minimum Order Quantity:
1000
Order Increment:
1000
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1925
3,000
$0.1873
5,000
$0.1805
8,000
$0.1800
10,000
$0.1796
25,000
$0.1791
50,000 +
$0.1787
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT