- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS20659-129
MS20659-129
TE Connectivity / AMP Brand
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Loose Piece
Search Keywords: MS20659129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MS20659-129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.