Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

MS20659-128

Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: MS20659128
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    MS20659-128
  • Alias/AKA:
    33220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS20659-128 RoHS compliant?
Yes, MS20659-128 is RoHS compliant.
What is the lead time for MS20659-128?
The standard lead time for MS20659-128 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37,128
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2463
1,000
$0.2438
2,500
$0.2341
5,000
$0.2293
7,500
$0.2287
10,000
$0.2282
15,000
$0.2276
25,000 +
$0.2270
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!