- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS20659-106
MS20659-106
TE Connectivity / AMP Brand
Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Tape
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Tape
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: MS20659106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MS20659-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,032
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.2090
1,000
$0.1891
2,500
$0.1803
5,000
$0.1776
7,500
$0.1732
25,000
$0.1688
50,000
$0.1684
100,000 +
$0.1680
Click for Quote
Log in
to unlock special pricing