- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- MS17143-8
TE Connectivity / AMP Brand
MS17143-8
Rectangular Tongue Terminal 14-16AWG 28.16mm 7.67mm Tin Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MS17143-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4 mm
-
Dimension:28.16 x 7.67 mm
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:N/A