- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- MS17143-7
MS17143-7
TE Connectivity / AMP Brand
Rectangular Tongue Terminal 16-22AWG 28.16mm 7.67mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Tongue Terminal 16-22AWG 28.16mm 7.67mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Rectangular Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: MS171437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MS17143-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Rectangular Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.16 mm
-
Dimension:28.16 x 7.67 mm
-
Wire Size:16-22 AWG
-
Color:Red
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,026
Ships today, if you order in
Minimum Order Quantity:
25
30 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
25
$1.064
250
$0.917
500
$0.724
1,000
$0.600
3,000
$0.596
5,000
$0.589
8,000
$0.588
10,000 +
$0.586
Click for Quote
Log in
to unlock special pricing