- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- MS17143-4
MS17143-4
TE Connectivity / AMP Brand
Rectangular Tongue Terminal 16-22AWG 28.16mm 7.67mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Tongue Terminal 16-22AWG 28.16mm 7.67mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Rectangular Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: MS171434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MS17143-4
-
Alias/AKA:2-327938-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Rectangular Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:3.5 mm
-
Dimension:28.16 x 7.67 mm
-
Wire Size:16-22 AWG
-
Color:Red
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,894
Can Ship immediately
Minimum Order Quantity:
25
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$1.098
250
$0.955
500
$0.900
1,000
$0.821
3,000
$0.776
5,000
$0.751
8,000
$0.749
10,000 +
$0.747
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT