- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- MS17143-10
MS17143-10
TE Connectivity / AMP Brand
Rectangular Tongue Terminal 16-22AWG 21.71mm 7.03mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Tongue Terminal 16-22AWG 21.71mm 7.03mm Tin Loose Piece
Search Keywords: MS1714310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MS17143-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Rectangular Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:3 mm
-
Dimension:21.71 x 7.03 mm
-
Wire Size:16-22 AWG
-
Color:Red
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/30/26