- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M83517/10-31003
M83517/10-31003
TE Connectivity / AMP Brand
Conn SMA RCP 12.4GHz ST Flange Mount Gold
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP 12.4GHz ST Flange Mount Gold
Search Keywords: M835171031003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M83517/10-31003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:12.4 GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:9.53 x 12.95 x 12.95 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.