- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M83513/08-A03
M83513/08-A03
TE Connectivity / AMP Brand
Microminiature D Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Microminiature D Connectors
Product Highlights:
- Product Series = MCD (All Plastic)
- Cable Connector
- Number of Positions = 9
- Contact Type = Pin
- Contact Style = Wire Termination
Search Keywords: M8351308A03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M83513/08-A03
-
Alias/AKA:5-1532020-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Polyphenylene Sulfide (PPS)
-
Lead Length:18 in, 457.2 mm
-
Wire Type:19 strand per MIL-C-22759/11
-
Number of Positions:9
-
Comment:Also available in commercial grade.
-
Preloaded:Yes
-
Insulation Color:Black
-
Product Type:Connector
-
Connector Style:Plug
-
Contact Mating Area Plating Thickness:50 µin
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Mounting Hardware:None
-
Connector & Housing Type:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$167.23
5
$166.81
10
$166.39
25
$165.97
50
$87.87
75
$61.83
100 +
$60.60
Click for Quote
Log in
to unlock special pricing