- Home ›
- All Products›
- M83513/04-G04C
M83513/04-G04C
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY MICRO-D PER MIL-DTL 83513/04 MCKS SERIES, 51 POSITION
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSEMBLY MICRO-D PER MIL-DTL 83513/04 MCKS SERIES, 51 POSITION
Search Keywords: M8351304G04C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M83513/04-G04C
-
Alias/AKA:2-1532177-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:51
-
Mounting Hardware:None
-
Contact Current Rating (Max):3 A
-
Connector Style:Receptacle
-
Connector & Housing Type:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
25
$1,105.58
50
$564.68
75
$384.38
100 +
$376.69
Click for Quote
Log in
to unlock special pricing