- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M83513/04-B02N
M83513/04-B02N
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY, MICRO-D PER MIL-DTL-83513/04, MCKS SERIES, 15 POSITION
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSEMBLY, MICRO-D PER MIL-DTL-83513/04, MCKS SERIES, 15 POSITION
Search Keywords: M8351304B02N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M83513/04-B02N
-
Alias/AKA:1532172-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Hardware:None
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Current Rating (Max):3 A
-
Connector System:Cable-to-Board
-
Connector Style:Receptacle
-
Circuit Application:Signal
-
Number of Positions:15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
47 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$170.77
5
$168.46
10
$167.35
20
$165.22
72
$162.23
144 +
$128.82
Click for Quote
Log in
to unlock special pricing