- Home ›
- All Products›
- M83513/03-B11N
M83513/03-B11N
TE Connectivity / AMP Brand
PLUG ASSEMBLY, MICRO-D PER MIL-DTL-83513/03, MCKS SERIES, 15 POSITION
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSEMBLY, MICRO-D PER MIL-DTL-83513/03, MCKS SERIES, 15 POSITION
Search Keywords: M8351303B11N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M83513/03-B11N
-
Alias/AKA:1532180-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:15
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Current Rating (Max):3 A
-
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Connector Style:Plug
-
Connector & Housing Type:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$286.96
50
$151.45
75
$104.15
100 +
$102.07
Click for Quote
Log in
to unlock special pricing