Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M83513/01-DN

Conn Micro D-Subminiature PIN 25 POS 1.27mm Solder Cup ST Panel Mount 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Micro D-Subminiature PIN 25 POS 1.27mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: M8351301DN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M83513/01-DN
Alias/AKA: 1532212-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Number of Contacts: 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/01-DN RoHS compliant?
Yes, M83513/01-DN is RoHS compliant.
What is the lead time for M83513/01-DN?
The standard lead time for M83513/01-DN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
On Order:
18   can ship 12/21/26
MOQ for out of Stock Qty:
25
20 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$137.95
5
$135.26
10
$114.98
25
$96.47
50
$80.98
75
$80.77
100 +
$79.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!