- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- M83505/6-001
M83505/6-001
TE Connectivity / AMP Brand
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Search Keywords: M835056001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M83505/6-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84,068
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
25000
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$1.117
5,000
$0.651
10,000
$0.643
25,000
$0.635
50,000
$0.628
75,000
$0.542
100,000 +
$0.541
Click for Quote
Log in
to unlock special pricing