- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket Junction Systems ›
- M81714/3-DB1
TE Connectivity / AMP Brand
M81714/3-DB1
Terminal Junction System (TJS) Module & Splice Assemblies
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Terminal Junction System (TJS) Module & Splice Assemblies
Product Highlights:
- Feedback Module
- Size = 16
- Bus Configuration = B1
Search Keywords: M817143DB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M81714/3-DB1
-
Alias/AKA:592620-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.13 in, 3.302 mm
-
Comment:Contacts and sealing plugs packaged separately. , Customer/military marking, see drawing.
-
Connector System:Wire-to-Wire
Product Guides
+
Frequently Asked Questions
Is M81714/3-DB1 RoHS compliant?
Yes, M81714/3-DB1 is RoHS compliant.
What is the lead time for M81714/3-DB1?
The standard lead time for M81714/3-DB1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
25
$2,834.34
50
$1,447.65
75
$985.42
100 +
$965.71
Click for Quote
Log in
to unlock special pricing