- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket Junction Systems ›
- M81714/17-D34
TE Connectivity / AMP Brand
M81714/17-D34
Terminal Junction System (TJS) Module & Splice Assemblies
View Datasheet Ask the Datasheet Accessories Notify Me
- Feedback Module
- Size = 21 (22HD)
- Bus Configuration = 34
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | M81714/17-D34 |
| Alias/AKA: | 592629-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Connector System: | Wire-to-Wire |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Comment: | Contacts and sealing plugs packaged separately. , Customer/military marking, see drawing. |
| Connector Mounting Type: | Board Mount |