- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/7-8
M7928/7-8
TE Connectivity / AMP Brand
Ring Tongue Terminal 14-16AWG 16.99mm 7.92mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 16.99mm 7.92mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: M792878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/7-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
283
Ships today, if you order in
Buy all 283 in-stock or the regular minimum order quantity of 1000
On Order:
40,000
can ship 11/9/26
Stock lot only:
283
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$0.2730
1,000
$0.2482
3,000
$0.2441
5,000
$0.2429
8,000
$0.2423
10,000
$0.2417
25,000
$0.2411
50,000 +
$0.2405
Click for Quote
Log in
to unlock special pricing