- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- M7928/6-4
M7928/6-4
TE Connectivity / AMP Brand
Butt Splice Terminal 14-16AWG 32.13mm Bright Tin-Lead Loose Piece
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Butt Splice Terminal 14-16AWG 32.13mm Bright Tin-Lead Loose Piece
Product Highlights:
- Splice
- 1 & 2 Class
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Wire Range = 2050 - 5180 CMA
- Body Style = PIDG
Search Keywords: M792864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/6-4
-
Alias/AKA:53549-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
970
can ship 6/24/26
2,000
can ship 11/9/26
Minimum Order Quantity:
10
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$4.21
100
$2.83
250
$2.61
500
$2.40
1,000
$2.24
3,000
$2.21
5,000
$2.19
8,000 +
$2.18
Click for Quote
Log in
to unlock special pricing