- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- M7928/6-3
M7928/6-3
TE Connectivity / AMP Brand
The M7928/6-3 is a radiation-resistant, pre-insulated butt splice designed for 22-16 AWG wire applications.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The M7928/6-3 is a radiation-resistant, pre-insulated butt splice designed for 22-16 AWG wire applications.
Product Highlights:
- Splice
- 1 & 2 Class
- Wire Range = 0.30-1.40² [22-16] mm [AWG]
- Wire Range = 509 - 3260 CMA
- Body Style = PIDG
Search Keywords: M792863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/6-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,944
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$2.20
250
$1.50
500
$1.45
1,250
$1.44
2,500
$1.43
3,750
$1.42
5,000 +
$1.41
Click for Quote
Log in
to unlock special pricing