- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/4-150
M7928/4-150
TE Connectivity / AMP Brand
Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin-Lead Loose Piece
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin-Lead Loose Piece
Product Highlights:
- Terminal
- 1 & 2 Class
- Wire Range = 0.30-1.40² [22-16] mm [AWG]
- Wire Range = 509 - 3260 CMA
- Body Style = PIDG
Search Keywords: M79284150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/4-150
-
Alias/AKA:53410-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,074
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$1.188
25
$1.080
500
$0.867
1,000
$0.814
2,500
$0.800
5,000
$0.781
7,500
$0.779
10,000 +
$0.777
Click for Quote
Log in
to unlock special pricing