Available Replacements
ROHs Equivalent
53408-1 53408-1 TE Connectivity / AMP Brand
53408-1

TE Connectivity / AMP Brand

In Stock: 2,551

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M7928/4-149

Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin-Lead Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin-Lead Loose Piece
Product Highlights:
  • Terminal
  • 1 & 2 Class
  • Wire Range = 0.30-1.40² [22-16] mm [AWG]
  • Wire Range = 509 - 3260 CMA
  • Body Style = PIDG
Search Keywords: M79284149
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M7928/4-149
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M7928/4-149 RoHS compliant?
No, M7928/4-149 is not RoHS compliant.
What is the lead time for M7928/4-149?
The standard lead time for M7928/4-149 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,551
Can Ship immediately
On Order:
20,000   can ship 12/23/26
10,000   can ship 5/5/27
Minimum Order Quantity:
50
31 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.744
250
$0.557
500
$0.542
1,000
$0.522
3,000
$0.512
5,000
$0.511
8,000
$0.510
15,000 +
$0.508
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!