- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/4-111
M7928/4-111
TE Connectivity / AMP Brand
Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece
Product Highlights:
- Terminal
- 1 & 2 Class
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Wire Range = 5180 - 13100 CMA
- Body Style = PIDG
Search Keywords: M79284111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/4-111
-
Alias/AKA:53423-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,642
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$1.538
250
$1.025
500
$1.005
1,000
$0.956
2,500
$0.954
5,000
$0.951
7,500
$0.949
10,000 +
$0.947
Click for Quote
Log in
to unlock special pricing