- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/4-108
TE Connectivity / AMP Brand
M7928/4-108
Ring Tongue Terminal 14-16AWG 21.44mm 7.92mm Tin Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal
- 1 & 2 Class
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Wire Range = 2050 - 5180 CMA
- Body Style = PIDG
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/4-108
-
Alias/AKA:53418-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000