- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/4-107
M7928/4-107
TE Connectivity / AMP Brand
Ring Tongue Terminal 14-16AWG 21.43mm 7.92mm Tin-Lead Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 21.43mm 7.92mm Tin-Lead Loose Piece
Product Highlights:
- Terminal
- 1 & 2 Class
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Wire Range = 2050 - 5180 CMA
- Body Style = PIDG
Search Keywords: M79284107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/4-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,177
Can Ship immediately
Minimum Order Quantity:
50
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
50
$0.593
250
$0.549
500
$0.544
1,000
$0.539
3,000
$0.537
5,000
$0.536
8,000
$0.534
15,000 +
$0.533
Click for Quote
Log in
to unlock special pricing