- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/4-106
M7928/4-106
TE Connectivity / AMP Brand
Ring Tongue Terminal 14-16AWG 17.85mm 6.35mm Tin-Lead Loose Piece
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 17.85mm 6.35mm Tin-Lead Loose Piece
Product Highlights:
- Terminal
- 1 & 2 Class
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Wire Range = 2050 - 5180 CMA
- Body Style = PIDG
Search Keywords: M79284106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/4-106
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,665
Can Ship immediately
Minimum Order Quantity:
50
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$0.6231
250
$0.4549
1,000
$0.3951
3,000
$0.3902
5,000
$0.3882
8,000
$0.3863
10,000
$0.3844
15,000 +
$0.3825
Click for Quote
Log in
to unlock special pricing