Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M7928/4-104

Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin-Lead Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin-Lead Loose Piece
Product Highlights:
  • Terminal
  • 1 & 2 Class
  • Wire Range = 0.30-1.40² [22-16] mm [AWG]
  • Wire Range = 509 - 3260 CMA
  • Body Style = PIDG
Search Keywords: M79284104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M7928/4-104
Alias/AKA: 53411-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M7928/4-104 RoHS compliant?
Yes, M7928/4-104 is RoHS compliant.
What is the lead time for M7928/4-104?
The standard lead time for M7928/4-104 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,563
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.631
500
$2.625
1,000
$2.618
2,500
$2.612
5,000
$1.378
7,500
$0.948
10,000 +
$0.929
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!