- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/4-103
M7928/4-103
TE Connectivity / AMP Brand
Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin-Lead Loose Piece
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin-Lead Loose Piece
Product Highlights:
- Terminal
- 1 & 2 Class
- Wire Range = 0.30-1.40² [22-16] mm [AWG]
- Wire Range = 509 - 3260 CMA
- Body Style = PIDG
Search Keywords: M79284103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/4-103
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
550
Can Ship immediately
On Order:
10,000
can ship 6/24/26
Minimum Order Quantity:
50
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
50
$0.6858
250
$0.4582
1,000
$0.4429
3,000
$0.4361
5,000
$0.4350
8,000
$0.4339
10,000
$0.4328
15,000 +
$0.4318
Click for Quote
Log in
to unlock special pricing