- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/4-101
M7928/4-101
TE Connectivity / AMP Brand
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin-Lead Loose Piece
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin-Lead Loose Piece
Product Highlights:
- Terminal
- 1 & 2 Class
- Wire Range = 0.30-1.40² [22-16] mm [AWG]
- Wire Range = 509 - 3260 CMA
- Body Style = PIDG
Search Keywords: M79284101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/4-101
-
Alias/AKA:53406-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,773
Ships today, if you order in
Minimum Order Quantity:
50
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
50
$0.813
250
$0.711
1,000
$0.624
3,000
$0.600
5,000
$0.598
8,000
$0.597
10,000
$0.595
15,000 +
$0.594
Click for Quote
Log in
to unlock special pricing